FC1163-4-A

Fascomp
728-FC1163-4-A
FC1163-4-A

Mfr.:

Description:
Standoffs & Spacers Spacer, 5/16" Round X 3/4", .140 ID, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,788 € 0,79 €
0,555 € 5,55 €
0,444 € 44,40 €
0,399 € 239,40 €
0,37 € 370,00 €
0,361 € 938,60 €
0,339 € 3.390,00 €
0,333 € 8.325,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.75 in
Aluminum
0.313 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0