FC1135-4-A

Fascomp
728-FC1135-4-A
FC1135-4-A

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 15/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,67 € 0,67 €
0,478 € 4,78 €
0,383 € 38,30 €
0,345 € 207,00 €
0,321 € 385,20 €
0,311 € 839,70 €
0,294 € 2.998,80 €
0,287 € 7.232,40 €
50.100 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.9375 in
Aluminum
0.25 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 300
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99