FC1134-8-A

Fascomp
728-FC1134-8-A
FC1134-8-A

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 7/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,626 € 0,63 €
0,448 € 4,48 €
0,36 € 36,00 €
0,323 € 193,80 €
0,30 € 360,00 €
0,292 € 788,40 €
0,275 € 2.805,00 €
0,269 € 6.778,80 €
50.100 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.875 in
Aluminum
0.25 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.166 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 300
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0