FC1130-4-SS

Fascomp
728-FC1130-4-SS
FC1130-4-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 5/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
560 Can Dispatch in 20 Days
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,545 € 163,50 €
0,514 € 257,00 €
0,503 € 503,00 €
0,486 € 1.215,00 €
0,47 € 2.350,00 €
0,453 € 4.530,00 €
0,446 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.625 in
Stainless Steel
0.25 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
MXHTS:
7318190000