FC1128-6-A

Fascomp
728-FC1128-6-A
FC1128-6-A

Mfr.:

Description:
Standoffs & Spacers 1/4 RND 1/2" LNGTH ALUM SIZE 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,239 € 2,39 €
0,191 € 19,10 €
0,172 € 86,00 €
0,16 € 160,00 €
0,156 € 390,00 €
0,147 € 1.470,00 €
0,144 € 3.600,00 €
0,138 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/2 in
Aluminum
0.25 in
Female / Female
Bulk
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99