FC1119-4-SS

Fascomp
728-FC1119-4-SS
FC1119-4-SS

Mfr.:

Description:
Standoffs & Spacers 3/16 OD X 7/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,604 € 181,20 €
0,569 € 284,50 €
0,557 € 557,00 €
0,538 € 1.345,00 €
0,519 € 2.595,00 €
0,501 € 5.010,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.875 in
Stainless Steel
0.1875 in
Brand: Fascomp
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
MXHTS:
7318190000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.