FC1117-2-A

Fascomp
728-FC1117-2-A
FC1117-2-A

Mfr.:

Description:
Standoffs & Spacers 3/16 OD X 3/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,454 € 0,45 €
0,329 € 3,29 €
0,264 € 26,40 €
0,237 € 142,20 €
0,22 € 220,00 €
0,214 € 556,40 €
0,202 € 2.020,00 €
0,198 € 4.950,00 €
0,191 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.75 in
Aluminum
0.1875 in
Brand: Fascomp
Inside Diameter: 0.09 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.