FC1104-0-SS

Fascomp
728-FC1104-0-SS
FC1104-0-SS

Mfr.:

Description:
Standoffs & Spacers 1/8 OD X 3/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,896 € 268,80 €
0,845 € 422,50 €
0,826 € 826,00 €
0,761 € 1.902,50 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.375 in
Stainless Steel
0.125 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.064 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
MXHTS:
7318190000