FC1103-0-A

Fascomp
728-FC1103-0-A
FC1103-0-A

Mfr.:

Description:
Standoffs & Spacers 1/8 OD X 5/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,497 € 0,50 €
0,359 € 3,59 €
0,287 € 28,70 €
0,258 € 154,80 €
0,24 € 240,00 €
0,233 € 605,80 €
0,22 € 2.200,00 €
0,215 € 5.375,00 €
0,208 € 10.400,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.3125 in
Aluminum
0.125 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.064 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99