FC1101-2-A

Fascomp
728-FC1101-2-A
FC1101-2-A

Mfr.:

Description:
Standoffs & Spacers 1/8 OD X 3/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,269 € 2,69 €
0,215 € 21,50 €
0,193 € 115,80 €
0,18 € 216,00 €
0,175 € 472,50 €
0,165 € 1.683,00 €
0,161 € 4.057,20 €
0,156 € 7.815,60 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/16 in
Aluminum
0.125 in
Female / Female
Brand: Fascomp
Inside Diameter: 0.09 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 300
Subcategory: Hardware
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.