WT02P40P

Fanstel
308-WT02P40P
WT02P40P

Mfr.:

Description:
WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
11,60 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: WiFi Modules - 802.11
2.4 GHz, 5 GHz
1 MB/s
I2C, SPI, QSPI, UART
2.5 V
5.5 V
19 dBm
- 40 C
+ 85 C
Reel
Brand: Fanstel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4, ANT, Thread
Protocol - Bluetooth, BLE - 802.15.1: BLE 5.3
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac/ax, WiFi6
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
FANSTEL