WT02C40C

Fanstel
308-WT02C40C
WT02C40C

Mfr.:

Description:
Multiprotocol Modules nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
3 dBm, 19 dBm
GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0
3.3 V
3.3 V
- 40 C
+ 85 C
Chip
24.5 mm x 15.5 mm
BLE
802.11 a/b/g/n/ac/ax
802.15.4
Reel
Brand: Fanstel
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 250 kb/s, 2 Mb/s
Product: 802.11 a/b/g/n/ac/ax, 802.15.4, BLE
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 98 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090