EV-BT840X

Fanstel
308-EVBT840X
EV-BT840X

Mfr.:

Description:
Bluetooth / 802.15.1 Development Tools Evaluation board for BT840X and BT840X-p.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,98 € 44,98 €

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth/802.15.1 Development Tools
RoHS:  
Evaluation Boards
BT840X
2.4 GHz
1.7 V to 5.5 V
Bluetooth
Brand: Fanstel
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BT840
Factory Pack Quantity: 10
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 71,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.