EV-BT40

Fanstel
308-EV-BT40
EV-BT40

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation board for BT40, approtect.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Development Tools - 802.15.1
2.4 GHz
1.7 V to 5.5 V
Bluetooth, BLE
Brand: Fanstel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 16 mm x 1.9 mm
Interface Type: QSPI, SPI, I2C, UART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C