BT832XE

Fanstel
308-BT832XE
BT832XE

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832 + SKY66112 PA BLE 5.4 module, 512KB flash,64KB RAM, u.FL for antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,19 € 15,19 €
13,22 € 132,20 €
12,53 € 313,25 €
11,60 € 1.160,00 €
11,04 € 2.760,00 €
10,66 € 5.330,00 €
Full Reel (Order in multiples of 1000)
9,36 € 9.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
BT832
BLE, Bluetooth 5.0
I2C, SPI, UART
20 dBm
1 Mb/s
- 96 dBm
2.4 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: External
Antenna Connector Type: U.FL
Brand: Fanstel
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm x 28 mm x 1.9 mm
Height: 1.9 mm
Length: 15 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 1350 m
Sensitivity: - 96 dBm
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 28 mm
Unit Weight: 7,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.