BT40

Fanstel
308-BT40
BT40

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF5340 BLE 5.4 module, dualcore Cortex M33 MCU, 1280KB flash, 276 KB RAM, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.434

Stock:
3.434 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
10,47 € 104,70 €
9,93 € 248,25 €
9,18 € 918,00 €
8,74 € 2.185,00 €
8,43 € 4.215,00 €
Full Reel (Order in multiples of 1000)
8,17 € 8.170,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
I2C, I2S, SPI, UART, USB
3 dBm
1 Mb/s
- 98 dBm
2.4 GHz
1.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Fanstel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BlurNor BT40F BLUETOOTH LE 5.1 Modules

Fanstel BlurNor BT40F BLUETOOTH® Low Energy 5.1 Modules are powerful and highly flexible and feature the Nordic nRF5340 system-on-chip (SoC). These devices utilize a dual-core Arm® Cortex® M33 MCU and an embedded 2.4GHz multiprotocol transceiver. The modules include an integrated PCB trace antenna or u.FL connector for an external antenna. This design enables faster time to market with lower development costs. Fanstel BlurNor BT40F Bluetooth LE 5.1 Modules also integrate 32MHz and 32.768KHz, 20PPM crystals with a -40°C to +105°C temperature range. No external component is required to minimize the host PCB area.