BM05C

308-BM05C
BM05C

Mfr.:

Description:
Bluetooth Modules - 802.15.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
I2C, SPI
4 Mb/s
1.7 V
3.6 V
- 40 C
+ 105 C
Antenna: Chip
Brand: Fanstel
Core: ARM Cortex-M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 15.8 mm x 10 mm x 2 mm
Height: 2 mm
Length: 15.8 mm
Memory Size: 500 kB
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0