BC833M

Fanstel
308-BC833M
BC833M

Mfr.:

Description:
Multiprotocol Modules Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 5/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,25 € 62,50 €
5,92 € 148,00 €
5,46 € 546,00 €
5,19 € 1.297,50 €
4,99 € 2.495,00 €
Full Reel (Order in multiples of 1000)
4,88 € 4.880,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
8.73 dBm
I2C, SPI, UART
1.7 V
5.5 V
- 40 C
+ 105 C
PCB
10 mm x 14.3 mm x 1.9 mm
Bluetooth 5.2
Thread, Zigbee
Reel
Cut Tape
Brand: Fanstel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C