BC805M

Fanstel
308-BC805M
BC805M

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Low cost nRF52805 BLE 5.4 module, 192KB flash, 24KB RAM, PCB antenna, approtect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.439

Stock:
14.439 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,59 € 35,90 €
3,40 € 85,00 €
3,13 € 313,00 €
2,97 € 742,50 €
2,86 € 1.430,00 €
Full Reel (Order in multiples of 1000)
2,80 € 2.800,00 €
2,63 € 5.260,00 €

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.2
I2C, SPI, UART
5.2 dBm
1 Mb/s
- 97 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Fanstel
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC805M BLUETOOTH® Low Energy 5.2 Module

Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is a powerful and highly flexible module that features the Nordic nRF52805 system-on-chip (SoC). This module comes with an Arm® Cortex® M4 MCU, 192KB flash, 24KB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna. Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is designed to enable faster time to market with lowered development costs.