STN1811

Fairview Microwave
67-STN1811
STN1811

Mfr.:

Description:
RF Terminators N Male (Plug) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1.25 VSWR, 1 KWatts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,20 € 62,20 €
52,92 € 529,20 €
49,61 € 1.240,25 €
47,25 € 2.362,50 €
45,75 € 4.575,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
N Type
Male
50 Ohms
18 GHz
Brass
Metal
Brass
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 38,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

N Male Terminations

Fairview Microwave N Male Terminations feature an N male coaxial interface and offer maximum power ratings from 2W to 100W. These terminations are critical passive components in various RF, microwave, and millimeter-wave systems, where signal reflection from unused ports can reduce signal integrity, potentially damaging the device. By utilizing these terminations on unused ports, the incident energy will be absorbed with minimal reflection. Fairview Microwave N Male Terminations are suitable for satellite communications (satcom), radar systems, test and measurement applications, and military communications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE