ST5036

Fairview Microwave
67-ST5036
ST5036

Mfr.:

Description:
RF Terminators 2.4mm Male (Plug) Termination (Load) 0.5 Watts To 50 GHz, Passivated Stainless Steel, 1.45 VSWR, 100 Watts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
199 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,50 € 492,50 €
477,94 € 4.779,40 €
471,34 € 11.783,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
2.4 mm
Plug (Male)
50 Ohms
50 GHz
Stainless Steel
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE