ST4D257

Fairview Microwave
67-ST4D257
ST4D257

Mfr.:

Description:
RF Terminators 7/16 DIN Male (Plug) Termination (Load) 100 Watts High Power To 4 GHz, Heatsink Body, 1.35 VSWR, 10 KWatts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,51 € 480,51 €
466,31 € 4.663,10 €
459,88 € 11.497,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
7/16
Plug (Male)
50 Ohms
4 GHz
Brass
Nickel
Brass
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 1,792 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE