ST3NF50PL

Fairview Microwave
67-ST3NF50PL
ST3NF50PL

Mfr.:

Description:
RF Terminators SMA Female (Jack) Termination (Load) 100 Watts High Power To 3 GHz, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,80 € 269,80 €
259,29 € 2.592,90 €
255,77 € 6.394,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMA
Jack (Female)
50 Ohms
3 GHz
Copper
Nickel
Brass
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 50,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE