ST2675

Fairview Microwave
67-ST2675
ST2675

Mfr.:

Description:
RF Terminators SMA Male (Plug) Termination (Load) 2 Watts To 27 GHz With Chain, 1.35 VSWR, 500 Watts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
49 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,87 € 87,87 €
79,58 € 795,80 €
76,52 € 1.913,00 €
73,97 € 3.698,50 €
69,88 € 6.988,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMA
Plug (Male)
50 Ohms
27 GHz
Stainless Steel
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5,851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE