ST-N8

Fairview Microwave
67-ST-N8
ST-N8

Mfr.:

Description:
RF Connector Tools Type N Fixed Torque Wrench in Click Type 20mm Bit that is Pre-set to 13 in-lbs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,34 € 408,34 €
396,59 € 3.965,90 €
391,27 € 9.781,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
Bit
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Torque Wrenches
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 192,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
BRHTS:
82041100
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE