SMW112TF006-24

Fairview Microwave
67-SMW112TF006-24
SMW112TF006-24

Mfr.:

Description:
RF Connector Tools WR-112 Twistable Flexible Waveguide in 24 Inch Using CPR-112G Flange With a 7.05 GHz to 10 GHz Frequency Range

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
632,67 € 632,67 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
WR-112 Twistable Flexible Waveguide in 24 Inch
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 874,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8307900000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE