SMD0226

Fairview Microwave
67-SMD0226
SMD0226

Mfr.:

Description:
RF Detector Schottky Zero Bias Detector, 10 MHz to 26.5 GHz, SMA, Negative Video Out, +20 dBm max Pin

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
936,83 € 936,83 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Detector
Radar
10 MHz to 26.5 GHz
20 dBm
100 mV
+ 100 C
- 54 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Detector
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 28,123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE