SM5723

Fairview Microwave
67-SM5723
SM5723

Mfr.:

Description:
RF Adapters - In Series Hermetically Sealed TNC Female (Jack) to TNC Female (Jack) Bulkhead Adapter, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,90 € 96,90 €
85,94 € 859,40 €
80,57 € 2.014,25 €
76,73 € 3.836,50 €
75,26 € 7.526,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
TNC
Jack (Female)
Jack (Female)
12 GHz
1.35
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 12 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: TNC
Side 2 RF Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 24,766 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE