SM5265

Fairview Microwave
67-SM5265
SM5265

Mfr.:

Description:
RF Adapters - In Series RA SMA Male (Plug) to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,24 € 63,24 €
57,57 € 575,70 €
53,21 € 1.330,25 €
51,40 € 2.570,00 €
50,17 € 5.017,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Female
50 Ohms
12.4 GHz
Right Angle
1.3
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 12.4 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 6,033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA SMA Adapters

Fairview Microwave RA SMA Adapters come in four configurations: SMA female to N male, SMA female to TNC male, SMA male to SMA female, and SMA male to SMA male. These adapters feature a right-angle design that facilitates easier connections in tight spaces. Constructed with durable materials, these adapters are suitable for general-purpose testing. Fairview Microwave RA SMA Adapters enable connections between two connector types that would otherwise not mate. The adapters also protect connectors on expensive equipment where the number of connect and disconnect cycles is high.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE