SM4971

Fairview Microwave
67-SM4971
SM4971

Mfr.:

Description:
RF Adapters - In Series SMA Male (Plug) to SMA Female (Jack) Adapter, Gold Plated Stainless Steel Body, 1.2 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,30 € 64,30 €
56,76 € 567,60 €
53,36 € 1.334,00 €
50,82 € 2.541,00 €
48,39 € 4.839,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Female
50 Ohms
18 GHz
Straight
1.2
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Brass
Frequency Range: 0 Hz to 18 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 60,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Male to Jack Adapters

Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE