SM4949

Fairview Microwave
67-SM4949
SM4949

Mfr.:

Description:
RF Adapters - In Series SMA Female (Jack) to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,66 € 60,66 €
50,58 € 505,80 €
47,41 € 1.185,25 €
45,15 € 2.257,50 €
43,52 € 4.352,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Female
Female
50 Ohms
18 GHz
Straight
1.2
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 18 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: DC
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

SMA Female to Female Adapters

Fairview Microwave SMA Female to Female Adapters are designed with stainless steel construction and various mounting options: two-hole flange, four-hole flange, and bulkhead. These adapters are used to enable connections between two connectors that would otherwise not mate, protecting connectors on expensive equipment. Fairview Microwave SMA Female to Female Adapters offer various specifications and meet numerous standards, ensuring engineers can find an ideal solution for projects.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE