SM4261

Fairview Microwave
67-SM4261
SM4261

Mfr.:

Description:
RF Adapters - Between Series SMA Female (Jack) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 6/26/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,83 € 62,83 €
55,32 € 553,20 €
51,86 € 1.296,50 €
49,38 € 2.469,00 €
47,02 € 4.702,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack
Normal
N
Jack
Normal
50 Ohms
Standard
Standard
SMA Female to N Female
1.25:1
Gold
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 18 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE