SM3320

Fairview Microwave
67-SM3320
SM3320

Mfr.:

Description:
RF Adapters - In Series 3.5mm Male (Plug) to 3.5mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,01 € 196,01 €
191,84 € 1.918,40 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Female
50 Ohms
34 GHz
Straight
1.25
Gold
Stainless Steel
Bag
Accessory Type: Adapter
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 0 Hz to 34 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 3.5 mm
Side 2 RF Series: 3.5 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

3.5mm SM33x Adapters

Fairview Microwave 3.5mm SM33x Adapters offer gold-over-nickel-plated beryllium-copper contacts, passivated stainless steel bodies, 50Ω impedance, 500 mating cycles, and a DC to 34GHz range. The SM3310 series is a straight in‑line adapter with ≤1.25 VSWR, ideal as a general‑purpose connector saver, while the SM3312 adds bulkhead mounting in the same form factor and VSWR, making it ideal for panel or enclosure feed‑throughs. The SM3313 utilizes a four-hole flange mount, accepts clearance-through panel configurations, with a slightly higher ≤1.3 VSWR, suited for rack-mounted and chassis applications. SM3315 and SM3320 adapters offer male-to-male and male-to-female configurations, ensuring the ideal fit is available for any project. Fairview Microwave 3.5mm SM33x Adapters are suitable for general-purpose test equipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE