SFM2018

Fairview Microwave
67-SFM2018
SFM2018

Mfr.:

Description:
RF Mixer SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
745,31 € 745,31 €
692,37 € 6.923,70 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Mixer
2 GHz to 18 GHz
11 dB
2 GHz to 18 GHz
DC to 2 GHz
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bag
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 18,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908823
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE