SFC1722N

Fairview Microwave
67-SFC1722N
SFC1722N

Mfr.:

Description:
RF Circulators Circulator N Female With 18 dB Isolation From 1.7 GHz to 2.2 GHz Rated to 10 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,15 € 554,15 €
506,10 € 5.061,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Circulators
1.7 GHz to 2.2 GHz
18 dB
10 W
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Circulator
Product Type: RF Circulators
Factory Pack Quantity: 1
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908823
ECCN:
EAR99