SD3482

Fairview Microwave
67-SD3482
SD3482

Mfr.:

Description:
RF Adapters - In Series Inner DC Block from 10 MHz to 65 GHz with 1.85mm Interface

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
234 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
838,65 € 838,65 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
1.85 mm
65 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 10 MHz to 65 GHz
Minimum Frequency: 10 MHz
Product Type: RF Adapters - In Series
Side 1 RF Series: 1.85 mm
Side 2 RF Series: 1.85 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE