SD3258

Fairview Microwave
67-SD3258
SD3258

Mfr.:

Description:
RF Adapters - In Series Inner and Outer DC Block From 10 MHz to 18 GHz With SMA Connectors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
324,01 € 324,01 €
281,85 € 2.818,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Female
50 Ohms
18 GHz
Straight
1.35
Gold
Stainless Steel
Bag
Brand: Fairview Microwave
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 10 MHz to 18 GHz
Minimum Frequency: 10 MHz
Mounting Style: Straight
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE