SD3239

Fairview Microwave
67-SD3239
SD3239

Mfr.:

Description:
RF Adapters - In Series Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,47 € 311,47 €
277,43 € 2.774,30 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
Male
Female
50 Ohms
23 GHz
Straight
1.35
Gold
Stainless Steel
Bag
Brand: Fairview Microwave
Contact Material: Copper
Frequency Range: 7 kHz to 23 GHz
Minimum Frequency: 7 kHz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 7,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inner & Outer DC Blocks

Fairview Microwave Inner and Outer DC Blocks offer frequency ratings of up to 23GHz, 50Ω impedance, and an operating voltage of up to 200V. These blocks feature an SMA or N connector and have an inner or outer conductor that offers good insertion loss. Commonly used to filter out unwanted DC signals, these DC blocks allow AC drive signals to pass through, improving the overall signal-to-noise ratio (SNR). Fairview Microwave Inner and Outer DC Blocks are suitable for ground loop elimination and test and measurement applications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE