SC9704

Fairview Microwave
67-SC9704
SC9704

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP TNC Female (Jack) Bulkhead Connector For RG316, RG174, LMR-100 Cable IP67 Rated, Crimp/Solder, Nickel Plated Brass Body, Length 1.36 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,58 € 108,58 €
98,35 € 983,50 €
94,57 € 2.364,25 €
91,41 € 4.570,50 €
86,40 € 8.640,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
TNC
Jack (Socket)
Straight
RG316, RG174, LMR-100
Bag
Body Style: Bulkhead
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 21,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE