SC9116

Fairview Microwave
67-SC9116
SC9116

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Male (Plug) Connector For 0.400 inch, LMR-400, LMR-400-DB, LMR-400-UF Cable, Crimp/Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,22 € 37,22 €
31,74 € 317,40 €
30,10 € 752,50 €
28,78 € 1.439,00 €
28,33 € 2.833,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-400, LMR-400-DB, LMR-400-UF
Bag
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Brass
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 11 GHz
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1 kVAC
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N Male Connectors

Fairview Microwave N Male Connectors are designed for various cables, including RG55, RG142, LMR-240-UF, RG217, and more. These connectors enable designers to configure and customize their signal connections to meet project needs and specifications. Specifications include a DC to 11GHz frequency range, 50Ω impedance, and straight body geometry. Fairview Microwave N Male Connectors are suitable for general-purpose testing and custom cable assemblies.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE