SC7105

Fairview Microwave
67-SC7105
SC7105

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female (Jack) Bulkhead Connector Solder Cup Terminal, Solder, Passivated Stainless Steel Body, Length 0.45 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,86 € 44,86 €
42,08 € 420,80 €
41,05 € 1.026,25 €
39,93 € 1.996,50 €
39,15 € 3.915,00 €
38,20 € 9.550,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
Solder Cup
Straight
Bag
Body Style: Bulkhead
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE