SC6261

Fairview Microwave
67-SC6261
SC6261

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC Female (Jack) Bulkhead Connector Solder Cup Terminal, Solder, Nickel Plated Brass Body, Length 0.49 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,17 € 22,17 €
20,53 € 205,30 €
19,87 € 496,75 €
19,37 € 968,50 €
18,84 € 1.884,00 €
18,34 € 4.585,00 €
18,16 € 9.080,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
BNC
Jack (Socket)
Solder Cup
Straight
Bag
Body Style: Bulkhead
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 7,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE