SC5370

Fairview Microwave
67-SC5370
SC5370

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Male (Plug) Full Detent PCB Connector End Launch, Solder, Gold Plated Brass Body, Length 0.25 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 6/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,80 € 18,80 €
16,34 € 163,40 €
15,82 € 395,50 €
15,43 € 771,50 €
15,01 € 1.501,00 €
14,61 € 3.652,50 €
14,41 € 7.205,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMP
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Snap-On
Frequency: 0 Hz to 18 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMP Male Connectors

Fairview Microwave SMP Male Connectors are full-detent SMP male connectors that offer solder attachments and various terminal options. These connectors have frequency ratings of up to 50GHz and blind-mate construction, making them ideal for applications where direct visual or tactile access to the connection point is not possible. Fairview Microwave SMP Male Connectors are suitable for rack- and panel-mount applications, offering and range of sizes and materials to ensure engineers can find the ideal fit for any project.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE