SA6H-03

Fairview Microwave
67-SA6H-03
SA6H-03

Mfr.:

Description:
Attenuators - Interconnects 3 dB Fixed Attenuator SMA Male (Plug) To SMA Female (Jack) Up To 6 GHz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,36 € 50,36 €
43,80 € 438,00 €
42,11 € 1.052,75 €
40,71 € 2.035,50 €
38,46 € 3.846,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
RoHS:  
SMA
DC to 6 GHz
3 dB
2 W
Male / Female
50 Ohms
1.35:1
- 65 C
+ 125 C
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Frequency: 6 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099

FEATURED PRODUCTS
FAIRVIEW MICROWAVE