SA26B-10

Fairview Microwave
67-SA26B-10
SA26B-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 26 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,20 € 144,20 €
132,34 € 1.323,40 €
127,25 € 3.181,25 €
123,00 € 6.150,00 €
116,20 € 11.620,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 26 GHz
10 dB
2 W
Male / Female
50 Ohms
1.4:1
- 65 C
+ 125 C
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099

FEATURED PRODUCTS
FAIRVIEW MICROWAVE