FMXP5003

Fairview Microwave
67-FMXP5003
FMXP5003

Mfr.:

Description:
Standard Clock Oscillators 100 MHz Phase Locked Crystal Oscillator, 10 MHz External Ref., Phase Noise -150 dBc/Hz and SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.357,35 € 3.357,35 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Standard Clock Oscillators
Standard Oscillators
100 MHz
SMA
- 40 C
+ 70 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 46,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99