FMXC6000

Fairview Microwave
67-FMXC6000
FMXC6000

Mfr.:

Description:
TCXO Oscillators TCXO Oscillator, 10 MHz Ref, -145 dBc/Hz at 10kHz Offset, CMOS Output, 2.5 PPM, +12V, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
397,58 € 397,58 €
375,25 € 3.752,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: TCXO Oscillators
TCXO
10 MHz
9 VDC
15 VDC
CMOS
SMA
- 30 C
+ 75 C
Bag
Brand: Fairview Microwave
Operating Supply Voltage: 12 VDC
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 36,741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99