FMWSP1008

Fairview Microwave
67-FMWSP1008
FMWSP1008

Mfr.:

Description:
RF Connector Tools WR-90 Waveguide Pressurizing Section 4.25 Inch Length with CPR-90G Grooved Flange from 8.2 GHz to 12.4 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
384,88 € 384,88 €
373,61 € 3.736,10 €
368,51 € 9.212,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
WR-90 Waveguide Pressurizing Section
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 396,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318150000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE