FMWPR019-7

Fairview Microwave
67-FMWPR019-7
FMWPR019-7

Mfr.:

Description:
Antenna Accessories WR-19 Waveguide Probe Antenna Operating from 40 GHz to 60 GHz, 6.5 dBi Nominal Gain, UG-383/U Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.324,46 € 1.324,46 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antenna Accessories
Accessories
Probe Antenna
Horn Antennas
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE