FMWNS2003

Fairview Microwave
67-FMWNS2003
FMWNS2003

Mfr.:

Description:
RF Modules Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13.706,12 € 13.706,12 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Modules
50 GHz to 75 GHz
28 VDC
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8542900000

FEATURED PRODUCTS
FAIRVIEW MICROWAVE